
74LVC1G126FS3-7 | |
---|---|
DigiKey Part Number | 74LVC1G126FS3-7DITR-ND - Tape & Reel (TR) 74LVC1G126FS3-7DICT-ND - Cut Tape (CT) 74LVC1G126FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09988 | $499.40 |
10,000 | $0.09717 | $971.70 |
15,000 | $0.09581 | $1,437.15 |
25,000 | $0.09430 | $2,357.50 |
35,000 | $0.09342 | $3,269.70 |
50,000 | $0.09257 | $4,628.50 |