
AH1925-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1925-HK4-7TR-ND - Tape & Reel (TR) 31-AH1925-HK4-7CT-ND - Cut Tape (CT) 31-AH1925-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1925-HK4-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1925-HK4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.5mT Trip, ±3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 6µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 5 | $0.26600 | $1.33 |
| 10 | $0.25100 | $2.51 |
| 25 | $0.23280 | $5.82 |
| 50 | $0.22080 | $11.04 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.18736 | $93.68 |
| 1,000 | $0.17910 | $179.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16461 | $658.44 |
| 8,000 | $0.15826 | $1,266.08 |
| 12,000 | $0.15480 | $1,857.60 |
| 20,000 | $0.15068 | $3,013.60 |
| 28,000 | $0.14811 | $4,147.08 |
| 40,000 | $0.14549 | $5,819.60 |

