
AL5809-20QP1-7 | |
---|---|
DigiKey Part Number | AL5809-20QP1-7DITR-ND - Tape & Reel (TR) AL5809-20QP1-7DICT-ND - Cut Tape (CT) AL5809-20QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-20QP1-7 |
Description | IC LED DRVR LIN PWM 20MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.30600 | $3.06 |
25 | $0.27320 | $6.83 |
100 | $0.23690 | $23.69 |
250 | $0.21948 | $54.87 |
500 | $0.20898 | $104.49 |
1,000 | $0.20034 | $200.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18967 | $569.01 |
6,000 | $0.18445 | $1,106.70 |
9,000 | $0.18184 | $1,636.56 |
15,000 | $0.17894 | $2,684.10 |
21,000 | $0.17725 | $3,722.25 |
30,000 | $0.17562 | $5,268.60 |