Similar
Similar
Similar
Similar



AL8820SP-13 | |
---|---|
DigiKey Part Number | AL8820SP-13DITR-ND - Tape & Reel (TR) AL8820SP-13DICT-ND - Cut Tape (CT) AL8820SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8820SP-13 |
Description | IC LED DRIVER OFFL 2A 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 40V | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |