Parametric Equivalent
Parametric Equivalent


AP130-33SAG-7 | |
|---|---|
DigiKey Part Number  | 31-AP130-33SAG-7TR-ND - Tape & Reel (TR) 31-AP130-33SAG-7CT-ND - Cut Tape (CT) 31-AP130-33SAG-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AP130-33SAG-7  | 
Description  | IC REG LINEAR 3.3V 300MA SOT23-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AP130-33SAG-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3.3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.5V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 100 µA  | |
PSRR  | 58dB (100Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.63000 | $0.63 | 
| 10 | $0.44800 | $4.48 | 
| 25 | $0.40160 | $10.04 | 
| 100 | $0.35050 | $35.05 | 
| 250 | $0.32616 | $81.54 | 
| 500 | $0.31152 | $155.76 | 
| 1,000 | $0.29947 | $299.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.28456 | $853.68 | 
| 6,000 | $0.27727 | $1,663.62 | 
| 9,000 | $0.27362 | $2,462.58 | 
| 15,000 | $0.26958 | $4,043.70 | 
| 21,000 | $0.26721 | $5,611.41 | 
| 30,000 | $0.26494 | $7,948.20 | 



