Parametric Equivalent


AP130-33YRG-13 | |
|---|---|
DigiKey Part Number | 31-AP130-33YRG-13TR-ND - Tape & Reel (TR) 31-AP130-33YRG-13CT-ND - Cut Tape (CT) 31-AP130-33YRG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33YRG-13 |
Description | IC REG LIN 3.3V 300MA SOT89R-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.51240 | $12.81 |
| 100 | $0.44930 | $44.93 |
| 250 | $0.41932 | $104.83 |
| 500 | $0.40124 | $200.62 |
| 1,000 | $0.38633 | $386.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37060 | $926.50 |
| 5,000 | $0.36113 | $1,805.65 |
| 7,500 | $0.35638 | $2,672.85 |
| 12,500 | $0.35112 | $4,389.00 |
| 17,500 | $0.34805 | $6,090.88 |
| 25,000 | $0.34509 | $8,627.25 |


