AP2114H-1.2TRG1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 965
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.19855
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.19855
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2114H-1.2TRG1

DigiKey Part Number
AP2114H-1.2TRG1DITR-ND - Tape & Reel (TR)
AP2114H-1.2TRG1DICT-ND - Cut Tape (CT)
AP2114H-1.2TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2114H-1.2TRG1
Description
IC REG LINEAR 1.2V 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP2114H-1.2TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
75 µA
PSRR
68dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17400$1.74
25$0.15400$3.85
100$0.13180$13.18
250$0.12128$30.32
500$0.11494$57.47
1,000$0.10971$109.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08750$350.00
Manufacturers Standard Package