
AP3041MTR-G1 | |
---|---|
DigiKey Part Number | 31-AP3041MTR-G1TR-ND - Tape & Reel (TR) 31-AP3041MTR-G1CT-ND - Cut Tape (CT) 31-AP3041MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3041MTR-G1 |
Description | IC LED DRIVER CTRLR PWM 1A 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.27300 | $12.73 |
25 | $1.15720 | $28.93 |
100 | $1.03020 | $103.02 |
250 | $0.96968 | $242.42 |
500 | $0.93318 | $466.59 |
1,000 | $0.90313 | $903.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85805 | $3,432.20 |
8,000 | $0.84129 | $6,730.32 |
12,000 | $0.83291 | $9,994.92 |