
AP3602AKTR-G1 | |
---|---|
DigiKey Part Number | 31-AP3602AKTR-G1TR-ND - Tape & Reel (TR) 31-AP3602AKTR-G1CT-ND - Cut Tape (CT) 31-AP3602AKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3602AKTR-G1 |
Description | IC LED DRVR RGLTR 100MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3602AKTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.8V ~ 5.2V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25900 | $2.59 |
25 | $0.23080 | $5.77 |
100 | $0.19940 | $19.94 |
250 | $0.18440 | $46.10 |
500 | $0.17534 | $87.67 |
1,000 | $0.16789 | $167.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15868 | $476.04 |
6,000 | $0.15417 | $925.02 |
9,000 | $0.15191 | $1,367.19 |
15,000 | $0.14941 | $2,241.15 |
21,000 | $0.14795 | $3,106.95 |
30,000 | $0.14655 | $4,396.50 |