SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4306BUKTR-G1

DigiKey Part Number
AP4306BUKTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP4306BUKTR-G1
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP4306BUKTR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
50 nA
Current - Supply
500µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.