SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25

AP7315DQ-25W5-7

DigiKey Part Number
31-AP7315DQ-25W5-7TR-ND - Tape & Reel (TR)
31-AP7315DQ-25W5-7CT-ND - Cut Tape (CT)
31-AP7315DQ-25W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7315DQ-25W5-7
Description
IC REG LINEAR 2.5V 150MA SOT-25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Factory Stock: 108,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14100$1.41
25$0.12480$3.12
100$0.10640$10.64
250$0.09768$24.42
500$0.09240$46.20
1,000$0.08806$88.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08268$248.04
6,000$0.08006$480.36
9,000$0.07874$708.66
15,000$0.07728$1,159.20
21,000$0.07643$1,605.03
30,000$0.07561$2,268.30
75,000$0.07384$5,538.00
Manufacturers Standard Package