


AP7331-18SNG-7 | |
---|---|
DigiKey Part Number | 31-AP7331-18SNG-7TR-ND - Tape & Reel (TR) 31-AP7331-18SNG-7CT-ND - Cut Tape (CT) 31-AP7331-18SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-18SNG-7 |
Description | IC REG LINEAR 1.8V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.25000 | $2.50 |
25 | $0.22280 | $5.57 |
100 | $0.19230 | $19.23 |
250 | $0.17768 | $44.42 |
500 | $0.16892 | $84.46 |
1,000 | $0.16170 | $161.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15277 | $458.31 |
6,000 | $0.14840 | $890.40 |
9,000 | $0.14621 | $1,315.89 |
15,000 | $0.14379 | $2,156.85 |
21,000 | $0.14237 | $2,989.77 |
30,000 | $0.14101 | $4,230.30 |