



AP7331-20WG-7 | |
---|---|
DigiKey Part Number | AP7331-20WG-7DITR-ND - Tape & Reel (TR) AP7331-20WG-7DICT-ND - Cut Tape (CT) AP7331-20WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-20WG-7 |
Description | IC REG LINEAR 2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-20WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20500 | $2.05 |
25 | $0.18160 | $4.54 |
100 | $0.15620 | $15.62 |
250 | $0.14400 | $36.00 |
500 | $0.13664 | $68.32 |
1,000 | $0.13059 | $130.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12312 | $369.36 |
6,000 | $0.11947 | $716.82 |
9,000 | $0.11764 | $1,058.76 |
15,000 | $0.11561 | $1,734.15 |
21,000 | $0.11442 | $2,402.82 |
30,000 | $0.11329 | $3,398.70 |
75,000 | $0.11083 | $8,312.25 |