

AP7335-SNG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-SNG-7CT-ND - Cut Tape (CT) 31-AP7335-SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-SNG-7 |
Description | IC REG LIN POS ADJ U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24300 | $2.43 |
25 | $0.21640 | $5.41 |
100 | $0.18660 | $18.66 |
250 | $0.17244 | $43.11 |
500 | $0.16386 | $81.93 |
1,000 | $0.15682 | $156.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14812 | $444.36 |
6,000 | $0.14387 | $863.22 |
9,000 | $0.14173 | $1,275.57 |
15,000 | $0.13937 | $2,090.55 |
21,000 | $0.13799 | $2,897.79 |
30,000 | $0.13666 | $4,099.80 |