AP7365-33YRG-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.35000
Datasheet
SOT-89R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89R-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-33YRG-13

DigiKey Part Number
31-AP7365-33YRG-13TR-ND - Tape & Reel (TR)
31-AP7365-33YRG-13CT-ND - Cut Tape (CT)
31-AP7365-33YRG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-33YRG-13
Description
IC REG LIN 3.3V 600MA SOT89R-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89R-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89R-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23900$2.39
25$0.21280$5.32
100$0.18340$18.34
250$0.16940$42.35
500$0.16096$80.48
1,000$0.15402$154.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14669$366.72
5,000$0.14228$711.40
7,500$0.14007$1,050.53
12,500$0.13762$1,720.25
17,500$0.13618$2,383.15
25,000$0.13481$3,370.25
62,500$0.13184$8,240.00
Manufacturers Standard Package