


B560C-13 | |
---|---|
DigiKey Part Number | B560CDITR-ND - Tape & Reel (TR) B560CDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B560C-13 |
Description | DIODE SCHOTTKY 60V 5A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B560C-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |