SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99-7

DigiKey Part Number
BAL99DITR-ND - Tape & Reel (TR)
BAL99DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAL99-7
Description
DIODE STANDARD 75V 300MA SOT233
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAL99-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

9,000In Stock
Chip Outpost