
BAS21TWQ-7 | |
|---|---|
DigiKey Part Number | 31-BAS21TWQ-7TR-ND - Tape & Reel (TR) 31-BAS21TWQ-7CT-ND - Cut Tape (CT) 31-BAS21TWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21TWQ-7 |
Description | DIODE ARRAY GP 250V 200MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21TWQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.17500 | $17.50 |
| 500 | $0.13082 | $65.41 |
| 1,000 | $0.11655 | $116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08383 | $251.49 |


