
BSP75NQTA | |
---|---|
DigiKey Part Number | 31-BSP75NQTATR-ND - Tape & Reel (TR) 31-BSP75NQTACT-ND - Cut Tape (CT) 31-BSP75NQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75NQTA |
Description | IC PWR SWITCH N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 385mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.12900 | $11.29 |
100 | $0.75800 | $75.80 |
500 | $0.59882 | $299.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.54762 | $547.62 |
2,000 | $0.50455 | $1,009.10 |
3,000 | $0.48260 | $1,447.80 |
5,000 | $0.45795 | $2,289.75 |
7,000 | $0.44613 | $3,122.91 |