BSS84-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.40000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84-7

DigiKey Part Number
BSS84DITR-ND - Tape & Reel (TR)
BSS84DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSS84-7
Description
MOSFET P-CH 50V 130MA SOT23-3
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS84-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.54000$0.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.12500$3,750.00