
BZT52C22T-7 | |
---|---|
DigiKey Part Number | BZT52C22T-7DITR-ND - Tape & Reel (TR) BZT52C22T-7DICT-ND - Cut Tape (CT) BZT52C22T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22T-7 |
Description | DIODE ZENER 22V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08000 | $0.80 |
100 | $0.03800 | $3.80 |
500 | $0.03750 | $18.75 |
1,000 | $0.03700 | $37.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02300 | $69.00 |
6,000 | $0.02200 | $132.00 |
9,000 | $0.01838 | $165.42 |