BZT52C4V3-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.07308
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C4V3-7

DigiKey Part Number
BZT52C4V3-7DITR-ND - Tape & Reel (TR)
BZT52C4V3-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C4V3-7
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C4V3-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.06489$1,946.70
75,000$0.06250$4,687.50