BZX84C9V1W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 156
Unit Price: $0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18,280
Unit Price: $0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.21000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1W-7

DigiKey Part Number
BZX84C9V1WDITR-ND - Tape & Reel (TR)
BZX84C9V1WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C9V1W-7
Description
DIODE ZENER 9.1V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C9V1W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05925$1,777.50
75,000$0.05625$4,218.75