D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z30BF-7

DigiKey Part Number
31-D3Z30BF-7TR-ND - Tape & Reel (TR)
31-D3Z30BF-7CT-ND - Cut Tape (CT)
31-D3Z30BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z30BF-7
Description
DIODE ZENER 29.94V 400MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 29.94 V 400 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z30BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09500$0.95
100$0.04900$4.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04018$120.54
6,000$0.03626$217.56
9,000$0.03000$270.00
15,000$0.02891$433.65
21,000$0.02842$596.82
30,000$0.01921$576.30
Manufacturers Standard Package