8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D58V0M4U8MR-13

DigiKey Part Number
31-D58V0M4U8MR-13TR-ND - Tape & Reel (TR)
31-D58V0M4U8MR-13CT-ND - Cut Tape (CT)
31-D58V0M4U8MR-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D58V0M4U8MR-13
Description
TVS DIODE 58VWM 100VC 8-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
D58V0M4U8MR-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
2700W (2.7kW)
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.02900$10.29
100$0.68720$68.72
500$0.54072$270.36
1,000$0.49358$493.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42929$1,073.22
5,000$0.39871$1,993.55
7,500$0.39375$2,953.12
Manufacturers Standard Package