
DFLR1600Q-7 | |
---|---|
DigiKey Part Number | 31-DFLR1600Q-7TR-ND - Tape & Reel (TR) 31-DFLR1600Q-7CT-ND - Cut Tape (CT) 31-DFLR1600Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLR1600Q-7 |
Description | DIODE STD 600V 1A POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.28000 | $2.80 |
100 | $0.17720 | $17.72 |
500 | $0.13256 | $66.28 |
1,000 | $0.11811 | $118.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09674 | $290.22 |
6,000 | $0.08775 | $526.50 |
9,000 | $0.08317 | $748.53 |
15,000 | $0.07801 | $1,170.15 |
21,000 | $0.07496 | $1,574.16 |
30,000 | $0.07200 | $2,160.00 |
75,000 | $0.06675 | $5,006.25 |