
DMN2024U-13 | |
---|---|
DigiKey Part Number | 31-DMN2024U-13TR-ND - Tape & Reel (TR) 31-DMN2024U-13CT-ND - Cut Tape (CT) 31-DMN2024U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024U-13 |
Description | MOSFET N-CH 20V 6.8A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.29900 | $2.99 |
100 | $0.18950 | $18.95 |
500 | $0.14202 | $71.01 |
1,000 | $0.12669 | $126.69 |
2,000 | $0.11378 | $227.56 |
5,000 | $0.09977 | $498.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08838 | $883.80 |
20,000 | $0.08131 | $1,626.20 |
30,000 | $0.07771 | $2,331.30 |
50,000 | $0.07366 | $3,683.00 |
70,000 | $0.07300 | $5,110.00 |