
DMN2058UW-13 | |
---|---|
DigiKey Part Number | 31-DMN2058UW-13TR-ND - Tape & Reel (TR) 31-DMN2058UW-13CT-ND - Cut Tape (CT) 31-DMN2058UW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2058UW-13 |
Description | MOSFET N-CH 20V 3.5A SOT323 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 281 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20700 | $2.07 |
100 | $0.12980 | $12.98 |
500 | $0.09614 | $48.07 |
1,000 | $0.08340 | $83.40 |
2,000 | $0.07605 | $152.10 |
5,000 | $0.06607 | $330.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05406 | $540.60 |
20,000 | $0.04692 | $938.40 |
30,000 | $0.04590 | $1,377.00 |
50,000 | $0.04424 | $2,212.00 |