Parametric Equivalent

DMN52D0LT-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0LT-13TR-ND - Tape & Reel (TR) 31-DMN52D0LT-13CT-ND - Cut Tape (CT) 31-DMN52D0LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0LT-13 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 500mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.11170 | $11.17 |
| 500 | $0.08232 | $41.16 |
| 1,000 | $0.07281 | $72.81 |
| 2,000 | $0.06479 | $129.58 |
| 5,000 | $0.05609 | $280.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04918 | $491.80 |
| 20,000 | $0.04478 | $895.60 |
| 30,000 | $0.04254 | $1,276.20 |
| 50,000 | $0.04002 | $2,001.00 |
| 70,000 | $0.03853 | $2,697.10 |
| 100,000 | $0.03708 | $3,708.00 |
| 250,000 | $0.03575 | $8,937.50 |


