Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP3165LQ-7 | |
---|---|
DigiKey Part Number | 31-DMP3165LQ-7TR-ND - Tape & Reel (TR) 31-DMP3165LQ-7CT-ND - Cut Tape (CT) 31-DMP3165LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3165LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.24400 | $2.44 |
100 | $0.10710 | $10.71 |
500 | $0.10184 | $50.92 |
1,000 | $0.09660 | $96.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08455 | $253.65 |
6,000 | $0.07350 | $441.00 |
9,000 | $0.05985 | $538.65 |
15,000 | $0.05880 | $882.00 |
21,000 | $0.05775 | $1,212.75 |
30,000 | $0.05547 | $1,664.10 |
75,000 | $0.05513 | $4,134.75 |