
DMP6110SSSQ-13 | |
---|---|
DigiKey Part Number | 31-DMP6110SSSQ-13TR-ND - Tape & Reel (TR) 31-DMP6110SSSQ-13CT-ND - Cut Tape (CT) 31-DMP6110SSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SSSQ-13 |
Description | MOSFET PCH 60V 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.3A (Ta), 7.8A (Tc) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.51300 | $5.13 |
100 | $0.35090 | $35.09 |
500 | $0.29900 | $149.50 |
1,000 | $0.27011 | $270.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23226 | $580.65 |
5,000 | $0.19992 | $999.60 |
7,500 | $0.19256 | $1,444.20 |
12,500 | $0.18875 | $2,359.38 |