
DSS5220T-13 | |
---|---|
DigiKey Part Number | 31-DSS5220T-13TR-ND - Tape & Reel (TR) 31-DSS5220T-13CT-ND - Cut Tape (CT) 31-DSS5220T-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220T-13 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 225 @ 500mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.26700 | $2.67 |
100 | $0.16880 | $16.88 |
500 | $0.12602 | $63.01 |
1,000 | $0.11219 | $112.19 |
2,000 | $0.10055 | $201.10 |
5,000 | $0.08792 | $439.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08011 | $801.10 |
20,000 | $0.07353 | $1,470.60 |
30,000 | $0.07018 | $2,105.40 |
50,000 | $0.06642 | $3,321.00 |
70,000 | $0.06419 | $4,493.30 |
100,000 | $0.06250 | $6,250.00 |