FL4800104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL5000014

DigiKey Part Number
31-FL5000014TR-ND - Tape & Reel (TR)
31-FL5000014CT-ND - Cut Tape (CT)
31-FL5000014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL5000014
Description
CRYSTAL 50.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.49100$4.91
50$0.44500$22.25
100$0.42660$42.66
500$0.38674$193.37
1,000$0.37073$370.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34672$1,040.16
6,000$0.33240$1,994.40
9,000$0.32429$2,918.61
15,000$0.31437$4,715.55
21,000$0.30800$6,468.00
30,000$0.30139$9,041.70
Manufacturers Standard Package