

GC2500164 | |
---|---|
DigiKey Part Number | GC2500164TR-ND - Tape & Reel (TR) GC2500164CT-ND - Cut Tape (CT) GC2500164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500164 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.42800 | $4.28 |
50 | $0.38800 | $19.40 |
100 | $0.37200 | $37.20 |
500 | $0.33724 | $168.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32328 | $323.28 |
2,000 | $0.30991 | $619.82 |
3,000 | $0.30234 | $907.02 |
5,000 | $0.29308 | $1,465.40 |
7,000 | $0.28713 | $2,009.91 |
10,000 | $0.28097 | $2,809.70 |
25,000 | $0.26573 | $6,643.25 |