Similar
Similar
Similar

LM2901QT14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901QT14-13TR-ND - Tape & Reel (TR) 31-LM2901QT14-13CT-ND - Cut Tape (CT) 31-LM2901QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17000 | $4.25 |
| 100 | $0.14590 | $14.59 |
| 250 | $0.13444 | $33.61 |
| 500 | $0.12752 | $63.76 |
| 1,000 | $0.12181 | $121.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11578 | $289.45 |
| 5,000 | $0.11216 | $560.80 |
| 7,500 | $0.11034 | $827.55 |
| 12,500 | $0.10832 | $1,354.00 |
| 17,500 | $0.10715 | $1,875.12 |
| 25,000 | $0.10601 | $2,650.25 |
| 62,500 | $0.10358 | $6,473.75 |







