MMBD4448HTW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 38
Unit Price: $0.56000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTW-7

DigiKey Part Number
MMBD4448HTWDITR-ND - Tape & Reel (TR)
MMBD4448HTWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBD4448HTW-7
Description
DIODE ARRAY GP 80V 250MA SOT-363
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448HTW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.54000$0.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.12500$3,750.00