
MMBZ5239BT-7-F | |
---|---|
DigiKey Part Number | MMBZ5239BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5239BT-7-F |
Description | DIODE ZENER 9.1V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07186 | $215.58 |
6,000 | $0.06484 | $389.04 |
9,000 | $0.06126 | $551.34 |
15,000 | $0.05724 | $858.60 |
21,000 | $0.05486 | $1,152.06 |
30,000 | $0.05254 | $1,576.20 |
75,000 | $0.04745 | $3,558.75 |
150,000 | $0.04600 | $6,900.00 |