MMBZ5250BW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04227
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03443
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250BW-7

DigiKey Part Number
MMBZ5250BWDITR-ND - Tape & Reel (TR)
MMBZ5250BWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5250BW-7
Description
DIODE ZENER 20V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05925$1,777.50
75,000$0.05625$4,218.75