


MURS160A-13 | |
|---|---|
DigiKey Part Number  | 31-MURS160A-13TR-ND - Tape & Reel (TR) 31-MURS160A-13CT-ND - Cut Tape (CT) 31-MURS160A-13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MURS160A-13  | 
Description  | DIODE STANDARD 600V 1A SMA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 1A Surface Mount SMA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 600 V  | |
Capacitance @ Vr, F  | 13pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SMA  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.32000 | $0.32 | 
| 10 | $0.21700 | $2.17 | 
| 100 | $0.17850 | $17.85 | 
| 500 | $0.13350 | $66.75 | 
| 1,000 | $0.11527 | $115.27 | 
| 2,000 | $0.10673 | $213.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.08282 | $414.10 | 
| 10,000 | $0.06738 | $673.80 | 











