


S1A-13 | |
---|---|
DigiKey Part Number | S1ADITR-ND - Tape & Reel (TR) S1ADICT-ND - Cut Tape (CT) S1ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A-13 |
Description | DIODE STANDARD 50V 1A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1A-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07012 | $350.60 |
10,000 | $0.06437 | $643.70 |
15,000 | $0.06141 | $921.15 |
25,000 | $0.05807 | $1,451.75 |
35,000 | $0.05608 | $1,962.80 |
50,000 | $0.05414 | $2,707.00 |
125,000 | $0.05375 | $6,718.75 |