S1MB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04136
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04136
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.02591
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 303
Unit Price: $0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.09292
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.39000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

S1MB-13

DigiKey Part Number
S1MBDITR-ND - Tape & Reel (TR)
S1MBDICT-ND - Cut Tape (CT)
S1MBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MB-13
Description
DIODE STANDARD 1000V 1A SMB
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S1MB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.08500$2,550.00