S1MDF-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet
P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MDF-13

DigiKey Part Number
31-S1MDF-13TR-ND - Tape & Reel (TR)
31-S1MDF-13CT-ND - Cut Tape (CT)
31-S1MDF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MDF-13
Description
DIODE STANDARD 1000V 1A DFLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16400$1.64
100$0.13610$13.61
500$0.10090$50.45
1,000$0.07914$79.14
2,000$0.07564$151.28
5,000$0.06953$347.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04675$467.50
Manufacturers Standard Package