SBR10200CT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $1.14000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.25702
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.42000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.54000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR10200CT

DigiKey Part Number
SBR10200CT-ND
Manufacturer
Manufacturer Product Number
SBR10200CT
Description
DIODE ARRAY SBR 200V 5A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,300
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$0.81740$40.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.