
SBR1U200P1Q-7 | |
---|---|
DigiKey Part Number | SBR1U200P1Q-7DITR-ND - Tape & Reel (TR) SBR1U200P1Q-7DICT-ND - Cut Tape (CT) SBR1U200P1Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1U200P1Q-7 |
Description | DIODE SBR 200V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.44900 | $4.49 |
100 | $0.32360 | $32.36 |
500 | $0.24724 | $123.62 |
1,000 | $0.21770 | $217.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15150 | $454.50 |
6,000 | $0.14850 | $891.00 |