
SBR3U60P1Q-13 | |
---|---|
DigiKey Part Number | 31-SBR3U60P1Q-13TR-ND - Tape & Reel (TR) 31-SBR3U60P1Q-13CT-ND - Cut Tape (CT) 31-SBR3U60P1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U60P1Q-13 |
Description | DIODE SBR 60V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26200 | $2.62 |
100 | $0.19730 | $19.73 |
500 | $0.14868 | $74.34 |
1,000 | $0.11421 | $114.21 |
2,000 | $0.11043 | $220.86 |
5,000 | $0.10657 | $532.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08888 | $888.80 |
20,000 | $0.08600 | $1,720.00 |