Parametric Equivalent
Direct

SBRT10U50SP5-13D | |
---|---|
DigiKey Part Number | SBRT10U50SP5-13DDITR-ND - Tape & Reel (TR) SBRT10U50SP5-13DDICT-ND - Cut Tape (CT) SBRT10U50SP5-13DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT10U50SP5-13D |
Description | DIODE SBR 50V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.56900 | $5.69 |
100 | $0.46190 | $46.19 |
500 | $0.35772 | $178.86 |
1,000 | $0.31433 | $314.33 |
2,000 | $0.29593 | $591.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25250 | $1,262.50 |
10,000 | $0.23909 | $2,390.90 |