
SDM40E20LAQ-7 | |
---|---|
DigiKey Part Number | 31-SDM40E20LAQ-7TR-ND - Tape & Reel (TR) 31-SDM40E20LAQ-7CT-ND - Cut Tape (CT) 31-SDM40E20LAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LAQ-7 |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.35800 | $3.58 |
100 | $0.22850 | $22.85 |
500 | $0.17242 | $86.21 |
1,000 | $0.15429 | $154.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12730 | $381.90 |
6,000 | $0.11603 | $696.18 |
9,000 | $0.11029 | $992.61 |
15,000 | $0.10383 | $1,557.45 |
21,000 | $0.10001 | $2,100.21 |
30,000 | $0.09629 | $2,888.70 |
75,000 | $0.09375 | $7,031.25 |