
SDT5100LP5-13D | |
---|---|
DigiKey Part Number | 31-SDT5100LP5-13DTR-ND - Tape & Reel (TR) 31-SDT5100LP5-13DCT-ND - Cut Tape (CT) 31-SDT5100LP5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5100LP5-13D |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.33200 | $3.32 |
100 | $0.24820 | $24.82 |
500 | $0.19126 | $95.63 |
1,000 | $0.15655 | $156.55 |
2,000 | $0.15507 | $310.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12221 | $611.05 |
10,000 | $0.11725 | $1,172.50 |