SMAJ14CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.09449
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.16000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ14CA-13

DigiKey Part Number
SMAJ14CADITR-ND - Tape & Reel (TR)
SMAJ14CADICT-ND - Cut Tape (CT)
SMAJ14CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14CA-13
Description
TVS DIODE 14VWM 23.2VC DO214AC
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ14CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.23750$7,125.00