SMAJ40CA-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Comchip Technology
In Stock: 4,482
Unit Price: $0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12235
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.09865
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,620
Unit Price: $0.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 690
Unit Price: $0.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11186
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11875
Datasheet

Similar


Bourns Inc.
In Stock: 297
Unit Price: $0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.32000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ40CA-13

DigiKey Part Number
SMAJ40CADITR-ND - Tape & Reel (TR)
SMAJ40CADICT-ND - Cut Tape (CT)
SMAJ40CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ40CA-13
Description
TVS DIODE 40VWM 64.5VC DO214AC
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ40CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable